Filter Your Search
1 - 9 of 9 results
|
DM74LS240N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | INVERTED | 50 mA | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74LS240N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | INVERTED | 50 mA | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74LS240N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 18 ns | 18 ns | 2 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | MIN INPUT HYSTERESIS = 0.2V | ENABLE LOW | 24 mA | 2 | INVERTED | 44 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP-20 | compliant | |||||||
|
DM74LS240NX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | MIN INPUT HYSTERESIS = 0.2V | 2 | INVERTED | 44 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T20 | Not Qualified | 70 °C | 20 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | ||||||||||||||
|
DM74LS240N
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 18 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||
|
DM74LS240N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | INVERTED | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | |||||
|
DM74LS240N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | CMOS | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | Texas Instruments | ||||||||||||||
|
DM74LS240N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 2 | INVERTED | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74LS240N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 2 | INVERTED | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |