Filter Your Search
1 - 1 of 1 results
|
DM74LS240NX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | MIN INPUT HYSTERESIS = 0.2V | 2 | INVERTED | 44 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T20 | Not Qualified | 70 °C | 20 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown |