Filter Your Search
1 - 8 of 8 results
|
DM74LS245WM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
DM74LS245WMX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 12 ns | 1 | 8 | YES | SOP | 45 pF | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MIN INPUT HYSTERESIS = 0.2V | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | unknown | |||||||||||||||
|
DM74LS245WM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 12 ns | 12 ns | 1 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MIN INPUT HYSTERESIS = 0.2V | COMMON CONTROL | 24 mA | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | compliant | |||||||
|
DM74LS245WM
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 12 ns | 12 ns | 1 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MIN INPUT HYSTERESIS = 0.2V | COMMON CONTROL | 24 mA | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||
|
DM74LS245WM
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 12 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS TRANSCEIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-013, SOIC-20 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74LS245WMX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||
|
DM74LS245WMX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 12 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS TRANSCEIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||||||||
|
DM74LS245WMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 12 ns | 1 | 8 | YES | SOP | 45 pF | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MIN INPUT HYSTERESIS = 0.2V | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |