Filter Your Search
1 - 3 of 3 results
|
DM74LS279MX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 33 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
DM74LS279MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 33 ns | 33 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
DM74LS279MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 33 ns | 4 | 2 | YES | SOP | 50 pF | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |