Filter Your Search
1 - 8 of 8 results
|
DM74LS30N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74LS30N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74LS30N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 20 ns | 20 ns | 1 | 8 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 1.1 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | ||||||
|
DM74LS30N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74LS30N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 8 | NO | DIP | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||
|
DM74LS30N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 8 | NO | DIP | NO | LS | NAND GATE | TTL | 8 mA | 1.1 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | ||||
|
DM74LS30N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 ns | 1 | 8 | NO | DIP | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||
|
DM74LS30N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |