Filter Your Search
1 - 6 of 6 results
|
DM74LS377WM
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 25 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
DM74LS377WMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 25 ns | 1 | 8 | YES | SOP | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | TRUE | 28 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
DM74LS377WMX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | YES | SOP | 30 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | 8 mA | TRUE | 28 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
DM74LS377WM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
DM74LS377WM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | YES | SOP | 30 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | 8 mA | TRUE | 28 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||||
|
DM74LS377WMX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 25 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |