Filter Your Search
1 - 10 of 17 results
|
DM74LS393N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 60 ns | 2 | 4 | NO | DIP | 20 MHz | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | NO | 8 mA | ASYNCHRONOUS | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
DM74LS393M
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 87 ns | 2 | 4 | YES | SOP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | DUAL 4-BIT BINARY COUNTER WITH INDIVIDUAL CLOCKS | 25 MHz | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||
|
DM74LS393N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 87 ns | 2 | 4 | NO | DIP | 20 MHz | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | DUAL 4-BIT BINARY COUNTER WITH INDIVIDUAL CLOCKS | 25 MHz | NO | 8 mA | ASYNCHRONOUS | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-001, PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
DM74LS393MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 60 ns | 2 | 4 | YES | SOP | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | ASYNCHRONOUS | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
DM74LS393MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 87 ns | 2 | 4 | YES | SOP | 20 MHz | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | DUAL 4-BIT BINARY COUNTER WITH INDIVIDUAL CLOCKS | 25 MHz | NO | 8 mA | ASYNCHRONOUS | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
DM74LS393M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 60 ns | 2 | 4 | YES | SOP | 20 MHz | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | NO | 8 mA | ASYNCHRONOUS | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-14 | compliant | ||||||||
|
DM74LS393N/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | 20 MHz | BIDIRECTIONAL | BINARY COUNTER | TTL | NO | 8 mA | ASYNCHRONOUS | 26 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74LS393N/B+
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
DM74LS393N/A+
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
DM74LS393N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 60 ns | 2 | 4 | NO | DIP | 20 MHz | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | NO | 8 mA | ASYNCHRONOUS | 26 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant |