Filter Your Search
1 - 4 of 4 results
|
DM74S05MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | S | INVERTER | TTL | 20 mA | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||
|
DM74S05MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 7 ns | 6 | 1 | YES | SOP | 15 pF | OPEN-COLLECTOR | S | INVERTER | TTL | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
DM74S05MX
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 6 | 1 | YES | SOP | OPEN-COLLECTOR | S | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||
|
DM74S05MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 7 ns | 6 | 1 | YES | SOP | 15 pF | OPEN-COLLECTOR | S | INVERTER | TTL | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown |