Filter Your Search
1 - 2 of 2 results
|
DM8511N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 125 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 55 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
DM8511N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 125 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 55 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |