Filter Your Search
1 - 10 of 73 results
|
DM9300N
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1 | 4 | NO | DIP | 30 MHz | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM9301W/883
e2v technologies
|
Check for Price | Active | TELEDYNE E2V (UK) LTD | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
DM9308W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | YES | QCCN | D LATCH | TTL | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | compliant | 8542.39.00.01 | |||||||||||||||||
|
DM9309J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 4 | NO | DIP | MULTIPLEXER | TTL | 16 mA | 44 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM9309J
Rochester Electronics LLC
|
Check for Price | Active | MULTIPLEXER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
DM9300W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 4 | YES | DFP | 30 MHz | RIGHT | POSITIVE EDGE | 93 | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DM9308W/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | YES | QCCN | D LATCH | TTL | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM9300J/883B
Rochester Electronics LLC
|
Check for Price | Active | PARALLEL IN PARALLEL OUT | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
DM9309W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 4 | YES | DFP | MULTIPLEXER | TTL | 16 mA | 44 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM9300W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 4 | YES | DFP | 30 MHz | RIGHT | POSITIVE EDGE | 93 | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 |