Filter Your Search
1 - 2 of 2 results
|
DM9314J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | LOW LEVEL | D LATCH | TTL | CAN BE CONFIGURED AS RS LATCH USING S INPUTS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||
|
DM9314J/883
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |