Filter Your Search
1 - 5 of 5 results
|
DM9316J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM9316J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
DM9316J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | 25 MHz | UP | POSITIVE EDGE | 93 | BINARY COUNTER | TTL | TCO OUTPUT | 35 MHz | YES | 16 mA | SYNCHRONOUS | 91 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
DM9316J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | 25 MHz | UP | POSITIVE EDGE | 93 | BINARY COUNTER | TTL | TCO OUTPUT | 35 MHz | YES | 16 mA | SYNCHRONOUS | 91 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
DM9316J/883
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 93 | BINARY COUNTER | TCO OUTPUT | 35 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 16 |