Filter Your Search
1 - 4 of 4 results
|
DM9316N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 9316 | BINARY COUNTER | 25 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM9316N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | 93 | BINARY COUNTER | TTL | TCO OUTPUT | 35 MHz | YES | 16 mA | SYNCHRONOUS | 101 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
DM9316N
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 25 MHz | UP | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 101 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM9316N
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 25 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 93 | BINARY COUNTER | TTL | TCO OUTPUT | 35 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |