Filter Your Search
1 - 4 of 4 results
|
DM9328N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 35 ns | 2 | 8 | NO | DIP | 20 MHz | 15 pF | RIGHT | 93 | SERIAL IN SERIAL OUT | TTL | INDIVIDUAL CLOCK FOR EACH SHIFT REGISTER IN ADDITION TO COMMON CLOCK OPTION | 20 MHz | COMPLEMENTARY | 77 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | ||||||
![]() |
DM9328N
Texas Instruments
|
Check for Price | Obsolete | SERIAL IN SERIAL OUT | TEXAS INSTRUMENTS INC | unknown | DIP | 16 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
![]() |
DM9328N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 2 | 8 | NO | DIP | 20 MHz | RIGHT | POSITIVE EDGE | 93 | SERIAL IN SERIAL OUT | TTL | SHARED RESET BETWEEN 2 SHIFT REGISTERS | 20 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | DIP | 16 | 8542.39.00.01 | ||||
|
DM9328N
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 35 ns | 2 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 93 | SERIAL IN SERIAL OUT | SHARED RESET BETWEEN 2 SHIFT REGISTERS | 20 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 8542.39.00.01 |