Filter Your Search
1 - 10 of 25 results
|
DM9334W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | DFP | D LATCH | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM9334J-MIL
Rochester Electronics LLC
|
Check for Price | Active | D LATCH | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
DM9334N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 1 | 1 | NO | DIP | LOW LEVEL | 93 | D LATCH | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
DM9334J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | D LATCH | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
DM9334J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 27 ns | 35 ns | 1 | 1 | NO | DIP | 15 pF | LOW LEVEL | 93 | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | 16 mA | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
DM9334J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 35 ns | 1 | 1 | NO | DIP | 15 pF | LOW LEVEL | 93 | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | 16 mA | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
DM9334J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 35 ns | 1 | 1 | NO | DIP | 15 pF | LOW LEVEL | 93 | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 16 mA | TRUE | 86 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
DM9334W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 35 ns | 1 | 1 | YES | DFP | 15 pF | LOW LEVEL | 93 | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | 16 mA | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||
|
DM9334J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | D LATCH | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
DM9334W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | DFP | D LATCH | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 |