Filter Your Search
1 - 3 of 3 results
|
DM9334N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 1 | 1 | NO | DIP | LOW LEVEL | 93 | D LATCH | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
DM9334N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 35 ns | 1 | 1 | NO | DIP | LOW LEVEL | 93 | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | 16 mA | TRUE | 86 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||
|
DM9334N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 27 ns | 35 ns | 1 | 1 | NO | DIP | 15 pF | LOW LEVEL | 93 | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 16 mA | TRUE | 86 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |