Filter Your Search
1 - 2 of 2 results
|
DM9386N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 4 | 2 | NO | DIP | 30 pF | NO | OPEN-COLLECTOR | 93 | XNOR GATE | TTL | 25 mA | 47.5 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
DM9386N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 4 | 2 | NO | DIP | 30 pF | NO | OPEN-COLLECTOR | 93 | XNOR GATE | TTL | 25 mA | 47.5 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |