Filter Your Search
1 - 3 of 3 results
|
DM944N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 2 | 4 | NO | DIP | 944 | NAND GATE | CMOS | R-PDIP-T14 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
DM944N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 2 | 4 | NO | DIP | NO | 944 | NAND GATE | DTL | 40 mA | 22.5 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
DM944N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 50 ns | 2 | 4 | NO | DIP | NO | 944 | NAND GATE | DTL | 40 mA | 22.5 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |