Filter Your Search
1 - 10 of 1,514 results
|
|
MAS28137NGB
Marconi Electronic Devices Inc
|
Check for Price Buy | Transferred | 5 V | DMA CONTROLLER | CMOS | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | 8542.31.00.30 | ||||||||||||||||||||||||||||||||||
|
|
Z8016-CM
Zilog Inc
|
Check for Price Buy | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 350 mA | MILITARY | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 8542.31.00.30 | DIP-48 | 3A001.a.2.c | ||||||||||||||||||
|
|
MC68450LC10
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 8542.31.00.30 | DIP, DIP64,.9 | Unknown | |||||||||||||||||||
|
AM9557CC
AMD
|
Check for Price Buy | Obsolete | 8080A; 9080A | 8 | 8 | 3.125 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | 8542.31.00.30 | HERMETIC SEALED, CERDIP-40 | DIP | 40 | ||||||||
|
|
L64854
Broadcom Limited
|
Check for Price Buy | Active | YES | 5 V | DMA CONTROLLER | CMOS | 200 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 8542.31.00.30 | |||||||||||||||||||||
|
KS82C37A-8IP
Samsung Semiconductor
|
Check for Price Buy | No | No | Obsolete | 8080; 8085; 8086; 8088; 80186; 80286; 80386 | 8 | 8 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.197 mm | 8542.31.00.30 | DIP, DIP40,.6 | Compliant | DIP | 40 | ||||
|
|
KS82C37A-5IL
Samsung Semiconductor
|
Check for Price Buy | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8542.31.00.30 | |||||||||||||||||||||
|
HD63450PS-8
Renesas Electronics Corporation
|
Check for Price Buy | Transferred | 68000 | 16 | 24 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | CYCLE STEAL W/WO HOLD, BURST, AUTO REQUE... more | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | 8542.31.00.30 | PLASTIC, DIP-64 | DIP | 64 | |||||||||||
|
|
UPD71037LM-10
Renesas Electronics Corporation
|
Check for Price Buy | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 20 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8542.31.00.30 | ||||||||||||||||||||
|
TMP82C37AT-5
Toshiba America Electronic Components
|
Check for Price Buy | Obsolete | 8085 | 8 | 16 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | SINGLE/BLOCK/DEMAND XFR MODES; FIXED & R... more | 4 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.52 mm | 16.5862 mm | 16.5862 mm | 8542.31.00.30 | 0.650 INCH, PLASTIC, LCC-44 | LCC | 44 |