Filter Your Search
1 - 10 of 17 results
|
DMC1310VCNP-R68M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 0.94 mΩ | 20 % | NO | 200 kHz | 34 A | 12 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1000KHZ | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
DMC1310VCNP-R90M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 900 nH | 1 mΩ | 20 % | NO | 200 kHz | 32 A | 12 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1000KHZ | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
DMC1310VCNP-1R5M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 1.8 mΩ | 20 % | NO | 200 kHz | 23.5 A | 12 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1000KHZ | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
DMC1310VCNP-R33M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 0.7 mΩ | 20 % | NO | 200 kHz | 37 A | 12 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1000KHZ | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
DMC1310VCNP-100M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 12 mΩ | 20 % | NO | 200 kHz | 9 A | 12 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1000KHZ | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
DMC1310VCNP-R47M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 0.75 mΩ | 20 % | NO | 200 kHz | 36 A | 12 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1000KHZ | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
DMC1310VCNP-4R7M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 7.2 mΩ | 20 % | NO | 200 kHz | 12 A | 12 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1000KHZ | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
DMC1310VCNP-R80M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 nH | 1 mΩ | 20 % | NO | 200 kHz | 32 A | 12 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1000KHZ | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
DMC1310VCNP-220M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 24 mΩ | 20 % | NO | 200 kHz | 6.5 A | 12 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1000KHZ | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
DMC1310VCNP-1R2M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 1.45 mΩ | 20 % | NO | 200 kHz | 26 A | 12 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1000KHZ | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |