Filter Your Search
1 - 1 of 1 results
|
DMN1008UFDFQ-7
Diodes Incorporated
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 12 V | 1 | 12.2 A | 12.5 mΩ | 13.5 mJ | 270 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.7 W | 60 A | SWITCHING | SILICON | S-PDSO-N6 | e4 | AEC-Q101; IATF 16949; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | DIODES INC | compliant | Diodes Incorporated |