Filter Your Search
1 - 6 of 6 results
|
DMN2501UFB4-7
Diodes Incorporated
|
$0.1450 | Yes | Yes | Active | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | DIODES INC | compliant | EAR99 | ||||||||||||||||||||||||||
|
DMN2500UFB4-7
Diodes Incorporated
|
$0.1757 | Yes | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 810 mA | 400 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 950 mW | SWITCHING | SILICON | R-PBCC-N3 | e4 | AEC-Q101 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | compliant | EAR99 | CHIP CARRIER, R-PBCC-N3 | ||
|
DMN25D0UFA-7B
Diodes Incorporated
|
$0.2356 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 240 mA | 4 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSSO-N2 | e4 | AEC-Q101 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | SINGLE | DIODES INC | compliant | EAR99 | X2-DFN0806-3, 2 PIN | |||||
|
DMN2500UFB4-7B
Diodes Incorporated
|
Check for Price | Yes | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 810 mA | 400 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 950 mW | SWITCHING | SILICON | R-PBCC-N3 | e4 | AEC-Q101 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | compliant | EAR99 | CHIP CARRIER, R-PBCC-N3 | ||
|
DMN2501UFB4-7B
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | DIODES INC | compliant | EAR99 | , | |||||||||||||||||||||||||
|
DMN2550UFA-7B
Diodes Incorporated
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 20 V | 1 | 600 mA | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSSO-N2 | e4 | 1 | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | SINGLE | DIODES INC | compliant | EAR99 | X2-DFN0806-3, 2 PIN |