Filter Your Search
1 - 10 of 11 results
|
DMR08T
APEM Inc
|
$1.0000 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULFIDE | GLASS FILLED POLYPHENYLENE SULFIDE | TUBE | TOP TAPE SEALED | WAVE/HAND | NO | Gold (Au) | BRASS | SOLDER | 6.2 mm | 3 mm | 21.26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | ||||||
|
MCDM(R)-08-T
SPC Multicomp
|
$1.3480 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 8 | SPST | LATCHED | SLIDE DIP SWITCH | LOW PROFILE | .025A@24VDC | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TOP TAPE SEALED | NO | SOLDER | 6.2 mm | 21.26 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||
|
DMR08TTR
APEM Inc
|
$1.3510 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULFIDE | GLASS FILLED POLYPHENYLENE SULFIDE | TR | TOP TAPE SEALED | WAVE/HAND | NO | Gold (Au) | BRASS | SOLDER | 0.028 inch | 6.2 mm | 3 mm | 21.26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | ||||||
|
LDMR-08-TR
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | HORIZONTAL | GOLD | SLIDE | TAPE & REEL PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER | GOLD | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | TR | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 2.9972 mm | 3.4798 mm | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
DMR-08-T-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL; LOW PROFILE | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE/POLYETHYLENE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE/POLYPHENYLENE SULFIDE | POLYETHYLENE/POLYPHENYLENE SULFIDE | TR | TOP TAPE SEALED | HAND/REFLOW/WAVE | NO | GOLD OVER NICKEL | BRASS | SOLDER | 6.2 mm | 3 mm | 21.26 mm | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | Diptronics | ROHS COMPLIANT | |||||
|
DMR08TV/TR
APEM Inc
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULFIDE | GLASS FILLED POLYPHENYLENE SULFIDE | TR | TOP TAPE SEALED | WAVE/HAND | NO | Gold (Au) | BRASS | SOLDER | 0.028 inch | 6.2 mm | 3 mm | 21.26 mm | APEM COMPONENTS INC | compliant | Apem | ||||||||
|
LDMR-08-T
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | HORIZONTAL | GOLD | SLIDE | BULK PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER | GOLD | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 2.9972 mm | 3.4798 mm | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
DMR08TR
APEM Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYAMIDE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULFIDE | GLASS FILLED POLYPHENYLENE SULFIDE | TR | WAVE/HAND | NO | Gold (Au) | BRASS | SOLDER | 6.2 mm | 3 mm | 21.26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||
|
LDMR-08-T-B
Lamb Industries
|
Check for Price | Obsolete | 100 mA | 50 V | 2000 Cycle(s) | 0.05 mΩ | 8 | 8 | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 500VAC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | TIN-LEAD | BRASS | SOLDER | 0.028 inch | 6.2 mm | 3.7 mm | 21.26 mm | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
LDMR-08-T-TR
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | HORIZONTAL | GOLD | SLIDE | TAPE & REEL PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER | GOLD | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | TR | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 2.9972 mm | 3.4798 mm | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 |