Filter Your Search
1 - 1 of 1 results
|
DMT6030LFDF-13
Diodes Incorporated
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 60 V | 1 | 6.8 A | 25.5 mΩ | 639 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.76 W | 9.62 W | SWITCHING | SILICON | S-PDSO-N6 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | DIODES INC | SMALL OUTLINE, S-PDSO-N6 | compliant | EAR99 | 8541.29.00.95 | 2019-05-24 |