Filter Your Search
1 - 5 of 5 results
|
DN6849S
Panasonic Electronic Components
|
Check for Price | No | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 16 V | 4.5 V | INDUSTRIAL | S-PDSO-G4 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | GULL WING | 1.6 mm | DUAL | 3 mm | 2 mm | 3 mm | PANASONIC CORP | SOP, | unknown | 8542.39.00.01 | ||||||
|
DN6849UBS
Panasonic Electronic Components
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 16 V | 4.5 V | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 100 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.6 mm | DUAL | 3 mm | 2 mm | 3 mm | PANASONIC CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 4 | |||||||||
|
DN6849
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 16 V | 4.5 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.5 mm | 6.2 mm | 2 mm | PANASONIC CORP | SIP, | unknown | 8542.39.00.01 | |||||||||
|
DN6849TE
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 16 V | 4.5 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4 mm | 5.6 mm | 1.2 mm | PANASONIC CORP | SIP, | unknown | 8542.39.00.01 | SIP | 3 | |||||
|
DN6849SE
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 12 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 16 V | 4.5 V | INDUSTRIAL | S-PSIP-T3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | SQUARE | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.52 mm | 6.82 mm | 1.54 mm | PANASONIC CORP | SIP, | unknown | 8542.39.00.01 |