Filter Your Search
1 - 2 of 2 results
|
DN74LS90S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | YES | SOP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||
|
DN74LS90
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |