Filter Your Search
1 - 10 of 268 results
|
DO1605T-154MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 3.5 Ω | 20 % | YES | 100 kHz | 250 mA | 10 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | 2217 | compliant | EAR99 | 8504.50.80.00 | |||
|
DO1605T-154MXB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 3.2 Ω | 20 % | YES | 100 kHz | 10 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
DO1605T-102MXB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 40 mΩ | 20 % | YES | 100 kHz | 230 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
DO1605T-684MSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 17.2 Ω | 20 % | YES | 100 kHz | 100 mA | 5 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | 2217 | compliant | EAR99 | 8504.50.80.00 | ||
|
DO1605T-153MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 350 mΩ | 20 % | YES | 100 kHz | 700 mA | 45 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | 2217 | compliant | EAR99 | 8504.50.80.00 | |||
|
DO1605T-224MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 5.7 Ω | 20 % | YES | 100 kHz | 180 mA | 9 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | 2217 | compliant | EAR99 | 8504.50.80.00 | ||
|
DO1605T-334MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 8.2 Ω | 20 % | YES | 100 kHz | 160 mA | 8 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | 2217 | compliant | EAR99 | 8504.50.80.00 | ||
|
DO1605T-472MTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.1 A | 100 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | 2217 | compliant | EAR99 | 8504.50.80.00 | ||
|
DO1605T-472MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.1 A | 100 MHz | FERRITE | 2217 | POWER INDUCTOR | 1 | NO | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 1.8 mm | 5.5 mm | 4.2 mm | COILCRAFT INC | 2217 | compliant | EAR99 | 8504.50.80.00 | ||
|
DO1605T-225
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 mH | 57 Ω | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |