Filter Your Search
1 - 10 of 380 results
|
DO1606T-472MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.1 A | 100 MHz | FERRITE | 2621 | POWER INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2 mm | 6.5 mm | 5.23 mm | COILCRAFT INC | 2621 | compliant | EAR99 | 8504.50.80.00 | ||
|
DO1606T-472
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.1 A | 100 MHz | CERAMIC | 2621 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Low Profile | 2 | SMT | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 6.5 mm | 5.3 mm | COILCRAFT INC | 2621 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
DO1606T-684MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 17.2 Ω | 20 % | YES | 100 kHz | 100 mA | 5 MHz | FERRITE | 2621 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 6.5 mm | 5.23 mm | COILCRAFT INC | 2621 | compliant | EAR99 | 8504.50.80.00 | |||
|
DO1606T-822MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 230 mΩ | 20 % | YES | 100 kHz | 950 mA | 70 MHz | FERRITE | 2621 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 6.5 mm | 5.23 mm | COILCRAFT INC | 2621 | compliant | EAR99 | 8504.50.80.00 | |||
|
DO1606T-474MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 10.8 Ω | 20 % | YES | 100 kHz | 120 mA | 7 MHz | FERRITE | 2621 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 6.5 mm | 5.23 mm | COILCRAFT INC | 2621 | compliant | EAR99 | 8504.50.80.00 | |||
|
CTDO1606T-334L
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 8.2 Ω | 15 % | YES | 100 kHz | 160 mA | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CTDO1606T-105K
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 22.6 Ω | 10 % | YES | 100 kHz | 80 mA | 4 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
DO1606T-153C
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 400 mΩ | 20 % | YES | 100 kHz | 45 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
DO1606T-333C
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 740 mΩ | 20 % | YES | 100 kHz | 30 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
DO1606T-682MSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 200 mΩ | 20 % | YES | 100 kHz | 1 A | 80 MHz | FERRITE | 2621 | POWER INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2 mm | 6.5 mm | 5.23 mm | COILCRAFT INC | 2621 | compliant | EAR99 | 8504.50.80.00 |