Filter Your Search
1 - 3 of 3 results
|
DO1608C-333MLC
Coilcraft Inc
|
$1.9130 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 510 mΩ | 20 % | YES | 100 kHz | 800 mA | 15 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e4 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO1608C-333MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 510 mΩ | 20 % | YES | 100 kHz | 800 mA | 15 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e4 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 | |||
|
DO1608C-333MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 510 mΩ | 20 % | YES | 100 kHz | 800 mA | 15 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e4 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |