Filter Your Search
1 - 1 of 1 results
|
DO1608C-822MLC
Coilcraft Inc
|
$1.3067 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.55 A | 40 MHz | FERRITE | 2618 | POWER INDUCTOR | 1 | NO | e4 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | COILCRAFT INC | 2618 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |