Filter Your Search
1 - 10 of 142 results
|
DO1813H-333MLD
Coilcraft Inc
|
$1.3023 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 32.5 µH | 350 mΩ | 20 % | YES | 100 kHz | 820 mA | 20 MHz | Ferrite | 3524 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5 mm | 8.89 mm | 6.1 mm | COILCRAFT INC | 3524 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO1813H-332MLB
Coilcraft Inc
|
$1.3500 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.2 µH | 40 mΩ | 20 % | YES | 100 kHz | 2.7 A | 80 MHz | Ferrite | 3524 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5 mm | 8.89 mm | 6.1 mm | COILCRAFT INC | 3524 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO1813H-682MLD
Coilcraft Inc
|
$1.6494 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 80 mΩ | 20 % | YES | 100 kHz | 1.8 A | 45 MHz | Ferrite | 3524 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5 mm | 8.89 mm | 6.1 mm | COILCRAFT INC | 3524 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO1813H-122MLD
Coilcraft Inc
|
$1.9748 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.15 µH | 17 mΩ | 20 % | YES | 100 kHz | 4.4 A | 140 MHz | Ferrite | 3524 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | WRAPAROUND | 5 mm | 8.89 mm | 6.1 mm | COILCRAFT INC | 3524 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO1813H-331MLD
Coilcraft Inc
|
$1.9748 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 4 mΩ | 20 % | YES | 100 kHz | 7 A | 600 MHz | Ferrite | 3524 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5 mm | 8.89 mm | 6.1 mm | COILCRAFT INC | 3524 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO1813H-472MLD
Coilcraft Inc
|
$1.9748 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 2.2 A | 50 MHz | Ferrite | 3524 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5 mm | 8.89 mm | 6.1 mm | COILCRAFT INC | 3524 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO1813H-153MLD
Coilcraft Inc
|
$1.9748 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15.3 µH | 170 mΩ | 20 % | YES | 100 kHz | 1.2 A | 30 MHz | Ferrite | 3524 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5 mm | 8.89 mm | 6.1 mm | COILCRAFT INC | 3524 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO1813H-223MLD
Coilcraft Inc
|
$1.9748 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22.6 µH | 250 mΩ | 20 % | YES | 100 kHz | 1 A | 25 MHz | Ferrite | 3524 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5 mm | 8.89 mm | 6.1 mm | COILCRAFT INC | 3524 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO1813H-561MLD
Coilcraft Inc
|
$1.9748 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 10 mΩ | 20 % | YES | 100 kHz | 6 A | 200 MHz | Ferrite | 3524 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5 mm | 8.89 mm | 6.1 mm | COILCRAFT INC | 3524 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
CTDO1813P-472HC
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 54 mΩ | 20 % | YES | 100 kHz | 50 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |