Filter Your Search
1 - 1 of 1 results
|
DO1813H-103MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 9.55 µH | 110 mΩ | 20 % | YES | 100 kHz | 1.5 A | 40 MHz | Ferrite | 3524 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5 mm | 8.89 mm | 6.1 mm | COILCRAFT INC | 3524 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |