Filter Your Search
1 - 2 of 2 results
|
DO2010-333MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 4.1 Ω | 20 % | YES | 100 kHz | 340 mA | 20 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Molded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Silver (Ag) barrier | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | COILCRAFT INC | 0808 | compliant | EAR99 | 8504.50.80.00 | ||
|
DO2010-333MLC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 4.1 Ω | 20 % | YES | 100 kHz | 20 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |