Filter Your Search
1 - 2 of 2 results
|
DO2010-501MLD
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 100 mΩ | 20 % | YES | 100 kHz | 250 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
DO2010-501MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 500 nH | 100 mΩ | 20 % | YES | 100 kHz | 2.4 A | 250 MHz | FERRITE | 0808 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0808 |