Filter Your Search
1 - 3 of 3 results
|
DO3314-223MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.2 Ω | 20 % | YES | 100 kHz | 500 mA | 20 MHz | FERRITE | 1313 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.4 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO3314-223MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.2 Ω | 20 % | YES | 100 kHz | 500 mA | 20 MHz | FERRITE | 1313 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.4 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | |||
|
DO3314-223MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.2 Ω | 20 % | YES | 100 kHz | 500 mA | 20 MHz | FERRITE | 1313 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.4 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |