Filter Your Search
1 - 2 of 2 results
|
DO3340P-683MLB
Coilcraft Inc
|
$2.8683 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 170 mΩ | 20 % | YES | 100 kHz | 1.2 A | 7 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 11.43 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO3340P-683MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 170 mΩ | 20 % | YES | 100 kHz | 1.2 A | 7 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 11.43 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |