Filter Your Search
1 - 9 of 9 results
|
DO5022P-473MLD
Coilcraft Inc
|
$2.7441 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 86 mΩ | 20 % | YES | 100 kHz | 2.6 A | 9 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | 7160 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
DO5022P-473MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 86 mΩ | 20 % | YES | 100 kHz | 2.6 A | 9 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | 7260 | compliant | EAR99 | 8504.50.80.00 | ||||
|
DO5022P-473B
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 86 mΩ | 20 % | YES | 100 kHz | 9 MHz | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CTDO5022P-473
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 87 mΩ | 20 % | YES | 100 kHz | 4.5 A | 9 MHz | 7360 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 15% TOLERANCE | e0 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | CENTRAL TECHNOLOGIES | 7360 | compliant | EAR99 | 8504.50.80.00 | ||||
|
DO5022P-473MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 86 mΩ | 20 % | YES | 100 kHz | 2.6 A | 9 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | 7260 | compliant | EAR99 | 8504.50.80.00 | ||||
|
DO5022P-473
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 86 mΩ | 20 % | YES | 100 kHz | 4.5 A | 9 MHz | FERRITE | 7360 | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Flat Top | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | 7360 | compliant | EAR99 | 8504.50.80.00 | |||||
|
DO5022P-473MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 86 mΩ | 20 % | YES | 100 kHz | 2.6 A | 9 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | 7260 | compliant | EAR99 | 8504.50.80.00 | ||||
|
DO5022P-473MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 86 mΩ | 20 % | YES | 100 kHz | 2.6 A | 9 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | 7160 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
DO5022P-473MSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 86 mΩ | 20 % | YES | 100 kHz | 2.6 A | 9 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | 7260 | compliant | EAR99 | 8504.50.80.00 |