Filter Your Search
1 - 2 of 2 results
|
DO5040H-103MLD
Coilcraft Inc
|
$3.7651 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 11 mΩ | 20 % | YES | 100 kHz | 8.6 A | 22 MHz | FERRITE | 8864 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WRAPAROUND | 12 mm | 22.35 mm | 16.26 mm | COILCRAFT INC | 8864 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO5040H-103MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 11 mΩ | 20 % | YES | 100 kHz | 8.6 A | 22 MHz | FERRITE | 8864 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WRAPAROUND | 12 mm | 22.35 mm | 16.26 mm | COILCRAFT INC | 8864 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |