Filter Your Search
1 - 2 of 2 results
|
DO5040H-684KLD
Coilcraft Inc
|
$3.7651 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 780 mΩ | 10 % | YES | 100 kHz | 1.1 A | 1.6 MHz | FERRITE | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WRAPAROUND | 12 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | 7360 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO5040H-684KLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 780 mΩ | 10 % | YES | 100 kHz | 1.1 A | 1.6 MHz | FERRITE | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WRAPAROUND | 12 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | 7360 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |