Filter Your Search
1 - 2 of 2 results
|
DP4018N2M
Vertiv Inc
|
Check for Price | Contact Manufacturer | 115 V | 18 V | 264 V | 90 V | 3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 5 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053 Vrms | 40 W | 10 ms | UL, CSA, TUV, CE, CB, CCC | 40 °C | 61 mm | 124 mm | VERTIV CO | unknown | EAR99 | |||||||||||||||||
|
DP4018N2M
Artesyn Embedded Technologies
|
Check for Price | Yes | Obsolete | 115 V | 18 V | 264 V | 90 V | 17.1 V | 18.9 V | 2.22 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.053025 Vrms | HYBRID | 40 W | R-XXMA-X | UL, CUL, TUV, CE, CB, CCC | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ARTESYN EMBEDDED TECHNOLOGIES | unknown | PACKAGE |