Filter Your Search
1 - 4 of 4 results
|
DP8224J
Texas Instruments
|
Check for Price | Obsolete | 27 MHz | 27 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | BIPOLAR | ALSO REQUIRES 12V SUPPLY; LG_MAX | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
DP8224J/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | NO | BIPOLAR | 115 mA | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DP8224J/A+
Texas Instruments
|
Check for Price | Obsolete | 27 MHz | 27 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | BIPOLAR | 115 mA | 5.25 V | 4.75 V | R-XDIP-T16 | 70 °C | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DP8224J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 27 MHz | 3 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | BIPOLAR | ALSO REQUIRES 12V SUPPLY | 115 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 |