Filter Your Search
1 - 3 of 3 results
|
DP8228J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | COMMERCIAL | R-XDIP-T28 | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||
|
DP8228J
Rochester Electronics LLC
|
Check for Price | Active | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8080A | 230 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.175 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 | ||||||
|
DP8228J/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | COMMERCIAL | R-XDIP-T28 | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 |