Filter Your Search
1 - 2 of 2 results
|
DP83255AVF
Texas Instruments
|
Check for Price | No | Obsolete | 0 | 8 | 5 | 100 MBps | 12.5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | CMOS | ELASTICITY BUFFER TO COMPENSATE FOR CLOC... more | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC | NRZ; NRZI | NO | 1 | 440 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 640 µm | QUAD | 4.45 mm | 24.13 mm | 24.13 mm | NATIONAL SEMICONDUCTOR CORP | BQFP, SPQFP132,1.1SQ | unknown | 8542.31.00.01 | ||
|
DP83255AVF
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | 8 | 5 | 100 MBps | 12.5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | CMOS | ELASTICITY BUFFER TO COMPENSATE FOR CLOC... more | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC | NRZ; NRZI | NO | 1 | 440 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 640 µm | QUAD | 4.45 mm | 24.13 mm | 24.13 mm | NATIONAL SEMICONDUCTOR CORP | BQFP, SPQFP132,1.1SQ | unknown | 8542.31.00.01 |