Filter Your Search
1 - 2 of 2 results
|
DP83266VF
Texas Instruments
|
Check for Price | Obsolete | 32 | 32 | 19.375 MBps | 33 MHz | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | CMOS | YES | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 5.25 V | 4.75 V | COMMERCIAL | 70 °C | QFP | 650 µm | 4.1 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP, | unknown | 8542.31.00.01 | ||||||||||||
|
DP83266VF-MPC
Texas Instruments
|
Check for Price | Obsolete | 32 | 32 | 100 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | CMOS | YES | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG 3838 | YES | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.7 mm | 28 mm | 28 mm | NATIONAL SEMICONDUCTOR CORP | QFP, | unknown | 8542.31.00.01 |