Filter Your Search
1 - 7 of 7 results
|
DP8344BVJG
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 16 | 16 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | NO | 71 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | LDCC84,1.2SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | LFQFP, LDCC84,1.2SQ | unknown | 8542.31.00.01 | |||||||||||
|
DP8344BVJG
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 20 MHz | 16 | 16 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | NO | 71 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | LDCC84,1.2SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | LFQFP, LDCC84,1.2SQ | unknown | 8542.31.00.01 | |||||||||||
![]() |
DP8344BV
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 20 MHz | 16 | 16 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | e0 | 2A | 70 °C | 220 | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.21 mm | 29.21 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | LCC | 84 | ||||||||
|
DP8344BV/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | 5 V | CMOS | 71 mA | COMMERCIAL | S-PQCC-J84 | Not Qualified | 4 | 70 °C | 260 | 40 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
DP8344BV
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 20 MHz | 0 | 16 | 16 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | NO | 2 | 1 | 71 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 2A | 70 °C | 220 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.21 mm | 29.21 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.31.00.01 | ||||||
|
DP8344BV/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | 5 V | CMOS | 71 mA | COMMERCIAL | S-PQCC-J84 | Not Qualified | 4 | 70 °C | 260 | 40 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
DP8344BV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 0 | 16 | 16 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | NO | 2 | 1 | 71 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 2A | 70 °C | 220 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.21 mm | 29.21 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-84 | not_compliant |