Filter Your Search
1 - 2 of 2 results
|
DP83815DUJB/NOPB
Texas Instruments
|
$13.1972 | Yes | Yes | Not Recommended | PCI | 32 | 32 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | 2 | 225 mA | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B160 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 160 | PLASTIC/EPOXY | LBGA | BGA160,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.65 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | LBGA-160 | 160 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DP83815DUJB/NOPB
National Semiconductor Corporation
|
$14.2420 | Yes | Transferred | PCI | 32 | 32 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | 2 | 225 mA | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B160 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 160 | PLASTIC/EPOXY | BGA | BGA160,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.65 mm | 15 mm | 15 mm | NATIONAL SEMICONDUCTOR CORP | unknown |