Filter Your Search
1 - 2 of 2 results
|
DP83816AVNG-EX/NOPB
Texas Instruments
|
$7.0428 | Yes | Yes | Not Recommended | PCI | 32 | 32 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | 4 | 140 mA | 3.6 V | 3 V | OTHER | S-PQFP-G144 | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LQFP-144 | compliant | 8542.31.00.01 | Texas Instruments | |||
|
DP83816AVNG-EX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | PCI | 32 | 32 | 12.5 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | 4 | 140 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NATIONAL SEMICONDUCTOR CORP | compliant |