Filter Your Search
1 - 10 of 20 results
|
DP83902AV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | 16 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | NO | 2 | 2 | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 2A | 70 °C | 220 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-84 | not_compliant | |||
|
DP83902VF
Texas Instruments
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | |||||||||||||||||
|
DP83902AMWC
Texas Instruments
|
Check for Price | Obsolete | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | 70 °C | WAFER | NATIONAL SEMICONDUCTOR CORP | , WAFER | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
DP83902AMDC
Texas Instruments
|
Check for Price | Obsolete | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
DP83902VF
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | |||||||||||||||||
|
DP83902AVLJ/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 0 | 16 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | NO | 2 | 2 | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | ||
|
DP83902AVLJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | 16 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | NO | 2 | 2 | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 2A | 70 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NATIONAL SEMICONDUCTOR CORP | 14 X 20 MM, EIAJ, PLASTIC, QFP-100 | not_compliant | ||||
|
DP83902AMWC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | 70 °C | WAFER | NATIONAL SEMICONDUCTOR CORP | , WAFER | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
DP83902AVLC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | NO | 2 | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.98 mm | 14 mm | 20 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | |||||||
|
DP83902AVJG
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | 16 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL (MANCHESTER) | NO | 2 | 2 | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 2A | 70 °C | 235 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | 14 X 14 MM, PLASTIC, QFP-100 | not_compliant |