Filter Your Search
1 - 2 of 2 results
|
DP83903CS
National Semiconductor Corporation
|
Check for Price | No | Obsolete | ISA | 16 | 16 | YES | 5 V | BUS CONTROLLER, PCMCIA | MOS | 5.25 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NATIONAL SEMICONDUCTOR CORP | LFQFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 | ||
|
DP83903CS
Texas Instruments
|
Check for Price | No | Obsolete | ISA | 16 | 16 | YES | 5 V | BUS CONTROLLER, PCMCIA | MOS | 5.25 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NATIONAL SEMICONDUCTOR CORP | LFQFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 |