Filter Your Search
1 - 10 of 32 results
|
DP8392CV-1-X
Texas Instruments
|
Check for Price | Obsolete | ETHERNET TRANSCEIVER | -9 V | 1 | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | ||||||||||
|
DP8392C-1N
Texas Instruments
|
Check for Price | Obsolete | ETHERNET TRANSCEIVER | -9 V | 1 | 180 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||
|
DP8392CN-2
Texas Instruments
|
Check for Price | No | Obsolete | 1 | ETHERNET TRANSCEIVER | -9 V | 180 µA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
DP8392CN
Texas Instruments
|
Check for Price | No | Obsolete | 1 | ETHERNET TRANSCEIVER | -9 V | 1 | 180 mA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
DP8392C-1V
Texas Instruments
|
Check for Price | Obsolete | ETHERNET TRANSCEIVER | -9 V | 1 | 180 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | |||||||||
|
DP8392AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | ETHERNET TRANSCEIVER | -9 V | 1 | 180 µA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||
|
DP83922AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 1 | 10 Gbps | ETHERNET TRANSCEIVER | 200 µA | COMMERCIAL | R-PDIP-T24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||
|
DP8392CN-1
Texas Instruments
|
Check for Price | No | Obsolete | 1 | ETHERNET TRANSCEIVER | -9 V | 1 | 180 µA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
DP83924AVCE
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | ETHERNET TRANSCEIVER | 4 | 320 µA | COMMERCIAL | R-PQFP-G100 | e0 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | ||||
|
DP8392AN
Texas Instruments
|
Check for Price | No | Obsolete | 1 | ETHERNET TRANSCEIVER | -9 V | 1 | 180 µA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |